MR0A16AVYS35R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: kr.147.28129
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR0A16AVYS35R

DigiKey Part Number
MR0A16AVYS35R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR0A16AVYS35R
Description
IC RAM 1MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tape & Reel (TR)
Access Time
35 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
44-TSOP2
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR0A16AMYS35REverspin Technologies Inc.0MR0A16AMYS35R-NDkr.147.28129Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.115.24907kr.172,873.61
Manufacturers Standard Package
Unit Price without VAT:kr.115.24907
Unit Price with VAT:kr.144.06134