
MR0A16AMYS35R | |
|---|---|
DigiKey Part Number | MR0A16AMYS35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR0A16AMYS35R |
Description | IC RAM 1MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.147.28129 | kr.220,921.94 |
| Unit Price without VAT: | kr.147.28129 |
|---|---|
| Unit Price with VAT: | kr.184.10161 |

