Image for LTH-306-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-306-02

DigiKey Part Number
LTH-306-02-ND
Manufacturer
Manufacturer Product Number
LTH-306-02
Description
SENSOR OPT SLOT MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
-
Current - DC Forward (If) (Max)
20 mA
Current - Collector (Ic) (Max)
500 µA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
3µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, PC Pins, Slot Type
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.53409kr.7,068.18
Unit Price without VAT:kr.3.53409
Unit Price with VAT:kr.4.41761