EL816(S)(Y)(TB) is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


LITEON
In Stock: 11.540
Unit Price: kr.2.79000
Datasheet

Similar


LITEON
In Stock: 1.150
Unit Price: kr.2.92000
Datasheet

Similar


LITEON
In Stock: 138.547
Unit Price: kr.2.54000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 16.381
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49100
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49100
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49100
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49100
Datasheet
Image for EL816(S)(Y)(TB) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL816(S)(Y)(TB)

DigiKey Part Number
EL816(S)(Y)(TB)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL816(S)(Y)(TB)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
150% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-816SLITEON11.540160-1361-5-NDkr.2.79000Similar
LTV-816S-TALITEON1.150160-LTV-816S-TACT-NDkr.2.92000Similar
LTV-816S-TA1LITEON138.547160-1892-1-NDkr.2.54000Similar
VO618A-4X017TVishay Semiconductor Opto Division16.381VO618A-4X017TCT-NDkr.2.66000Similar
DPC816L-Y-TRDiodes Incorporated031-DPC816L-Y-TR-NDkr.0.49100Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types