Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816S-Y-TR | |
|---|---|
DigiKey Part Number | 31-DPC816S-Y-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816S-Y-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 150% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816L-Y-TR | Diodes Incorporated | 0 | 31-DPC816L-Y-TR-ND | kr.0.34463 | Parametric Equivalent |
| DPC816L-Y-TR-V | Diodes Incorporated | 0 | 31-DPC816L-Y-TR-VTR-ND | kr.0.34463 | Parametric Equivalent |
| DPC816S-Y-TR-V | Diodes Incorporated | 0 | 31-DPC816S-Y-TR-VTR-ND | kr.0.34463 | Parametric Equivalent |
| EL816(S)(Y)(TA) | Everlight Electronics Co Ltd | 0 | EL816(S)(Y)(TA)-ND | kr.0.00000 | Parametric Equivalent |
| EL816(S)(Y)(TA)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(Y)(TA)-V-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49642 | kr.992.84 |
| 4.000 | kr.0.46197 | kr.1,847.88 |
| 6.000 | kr.0.44426 | kr.2,665.56 |
| 10.000 | kr.0.42421 | kr.4,242.10 |
| 14.000 | kr.0.41228 | kr.5,771.92 |
| 20.000 | kr.0.40063 | kr.8,012.60 |
| 50.000 | kr.0.37487 | kr.18,743.50 |
| 100.000 | kr.0.35882 | kr.35,882.00 |
| Unit Price without VAT: | kr.0.49642 |
|---|---|
| Unit Price with VAT: | kr.0.62053 |

