EL816(S)(B)(TA)-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.79815

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.40403
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.98217
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 53.623
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 16.369
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.42038
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.42038
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.42038
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.42038
Datasheet
Image for EL816(S)(B)(TA)-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL816(S)(B)(TA)-V

DigiKey Part Number
EL816(S)(B)(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL816(S)(B)(TA)-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
130% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
260% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL816S1(B)(TU)-FEverlight Electronics Co Ltd01080-EL816S1(B)(TU)-FTR-NDkr.0.79815Parametric Equivalent
EL817(S1)(B)(TU)-GEverlight Electronics Co Ltd0EL817(S1)(B)(TU)-G-NDkr.1.40403Parametric Equivalent
EL817S2(B)(TU)-VGEverlight Electronics Co Ltd01080-EL817S2(B)(TU)-VGTR-NDkr.0.98217Parametric Equivalent
VO618A-3X017TVishay Semiconductor Opto Division53.623VO618A-3X017TCT-NDkr.2.66000Similar
VO618A-4X017TVishay Semiconductor Opto Division16.369VO618A-4X017TCT-NDkr.2.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types