
DPC816L-B-TR-V | |
---|---|
DigiKey Part Number | 31-DPC816L-B-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816L-B-TR-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.42435 | kr.848.70 |
4.000 | kr.0.39405 | kr.1,576.20 |
6.000 | kr.0.37846 | kr.2,270.76 |
10.000 | kr.0.36083 | kr.3,608.30 |
14.000 | kr.0.35033 | kr.4,904.62 |
20.000 | kr.0.34007 | kr.6,801.40 |
50.000 | kr.0.31738 | kr.15,869.00 |
100.000 | kr.0.30324 | kr.30,324.00 |
200.000 | kr.0.29127 | kr.58,254.00 |
Unit Price without VAT: | kr.0.42435 |
---|---|
Unit Price with VAT: | kr.0.53044 |