CNY17-2S1(TB)-V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 10.231
Unit Price: kr.2.75000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: kr.0.94156
Datasheet

Similar


LITEON
In Stock: 12.581
Unit Price: kr.2.75000
Datasheet

Similar


LITEON
In Stock: 7.746
Unit Price: kr.2.94000
Datasheet

Similar


LITEON
In Stock: 12.408
Unit Price: kr.2.94000
Datasheet

Similar


LITEON
In Stock: 15
Unit Price: kr.2.75000
Datasheet

Similar


LITEON
In Stock: 2.939
Unit Price: kr.13.63000
Datasheet
6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-2S1(TB)-V

DigiKey Part Number
CNY17-2S1(TB)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY17-2S1(TB)-V
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.