
CNY17-3S-TA1 | |
|---|---|
DigiKey Part Number | 160-1885-2-ND - Tape & Reel (TR) 160-1885-1-ND - Cut Tape (CT) 160-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3S-TA1 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.43680 | kr.143.68 |
| 500 | kr.1.17824 | kr.589.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09318 | kr.1,093.18 |
| 2.000 | kr.1.02080 | kr.2,041.60 |
| 3.000 | kr.0.98359 | kr.2,950.77 |
| 5.000 | kr.0.94156 | kr.4,707.80 |
| 7.000 | kr.0.91652 | kr.6,415.64 |
| 10.000 | kr.0.89207 | kr.8,920.70 |
| 25.000 | kr.0.83807 | kr.20,951.75 |
| 50.000 | kr.0.80443 | kr.40,221.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |











