B1001SURWB/S530-A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.5.70719
Datasheet
Image for B1001SURWB/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1001SURWB/S530-A3

DigiKey Part Number
1080-B1001SURWB/S530-A3-ND
Manufacturer
Manufacturer Product Number
B1001SURWB/S530-A3
Description
LED CBI 5X1.7MM 10-SEG RED VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red Diffused, White 2V 20mA Rectangle with Flat Top 5.00mm x 1.70mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Everlight Electronics Co Ltd
Millicandela Rating
12.5mcd
Packaging
Bulk
Lens Type
Diffused, White
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Red
Lens Size
5.00mm x 1.70mm
Wavelength - Peak
632nm
Voltage Rating
2V
Configuration
Bar - 10 Wide, SIP
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1001SURWA/S530-A3Everlight Electronics Co Ltd01080-B1001SURWA/S530-A3-NDkr.5.70719Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
57kr.5.67158kr.323.28
Unit Price without VAT:kr.5.67158
Unit Price with VAT:kr.7.08948