Parametric Equivalent

B1001SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-B1001SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | B1001SURWA/S530-A3 |
Description | LED CBI 5X1.7MM 10-SEG RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red Diffused, White 2V 20mA Rectangle with Flat Top 5.00mm x 1.70mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 12.5mcd |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 5.00mm x 1.70mm |
Wavelength - Peak 632nm | Voltage Rating 2V |
Configuration Bar - 10 Wide, SIP | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1001SURWB/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-B1001SURWB/S530-A3-ND | kr.5.67158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | kr.5.70719 | kr.325.31 |
| Unit Price without VAT: | kr.5.70719 |
|---|---|
| Unit Price with VAT: | kr.7.13399 |

