
67-23ST/RKE-N6510596Z10/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-23ST/RKE-N6510596Z10/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-23ST/RKE-N6510596Z10/SZM/2TCT-ND - Cut Tape (CT) 1080-67-23ST/RKE-N6510596Z10/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-23ST/RKE-N6510596Z10/SZM/2T |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 9.15V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 119 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 100mA |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 111lm | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 9.15V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.66440 | kr.66.44 |
| 500 | kr.0.53244 | kr.266.22 |
| 1.000 | kr.0.48862 | kr.488.62 |
| 2.000 | kr.0.45132 | kr.902.64 |
| 5.000 | kr.0.41030 | kr.2,051.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.36947 | kr.5,911.52 |
| 32.000 | kr.0.34998 | kr.11,199.36 |
| 48.000 | kr.0.33999 | kr.16,319.52 |
| 80.000 | kr.0.33196 | kr.26,556.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


