LED Lighting - White, Warm 2700K 9.15V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-23ST/RKE-N279596Z10/SZM/2T

DigiKey Part Number
1080-67-23ST/RKE-N279596Z10/SZM/2TTR-ND - Tape & Reel (TR)
1080-67-23ST/RKE-N279596Z10/SZM/2TCT-ND - Cut Tape (CT)
1080-67-23ST/RKE-N279596Z10/SZM/2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-23ST/RKE-N279596Z10/SZM/2T
Description
LED WARM WHT 2700K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 9.15V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
109 lm/W
Mfr
CRI (Color Rendering Index)
90
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Max
100mA
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
2700K
Supplier Device Package
2-PLCC
Flux @ 25°C, Current - Test
101lm
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Voltage - Forward (Vf) (Typ)
9.15V
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.82400kr.8.24
100kr.0.57380kr.57.38
500kr.0.45800kr.229.00
1.000kr.0.41952kr.419.52
2.000kr.0.38668kr.773.36
5.000kr.0.35054kr.1,752.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.31267kr.5,002.72
32.000kr.0.29556kr.9,457.92
48.000kr.0.28678kr.13,765.44
80.000kr.0.27687kr.22,149.60
112.000kr.0.27533kr.30,836.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000