EM6HC16EWKG-12IH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.4.35645
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
EM6GC16EWKG-10IH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6HC16EWKG-12IH

DigiKey Part Number
2174-EM6HC16EWKG-12IHTR-ND - Tape & Reel (TR)
2174-EM6HC16EWKG-12IHCT-ND - Cut Tape (CT)
2174-EM6HC16EWKG-12IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6HC16EWKG-12IH
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.83000kr.20.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.16.34791kr.24,521.86
Manufacturers Standard Package
Unit Price without VAT:kr.20.83000
Unit Price with VAT:kr.26.03750