Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EM68A16CBQC-25H | |
|---|---|
DigiKey Part Number | 2174-EM68A16CBQC-25HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM68A16CBQC-25H |
Description | IC DRAM 256MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16D2-25BINTR | Alliance Memory, Inc. | 0 | AS4C16M16D2-25BINTR-ND | kr.38.48565 | Upgrade |
| IS43DR16160B-25DBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBL-TR-ND | kr.21.96810 | Similar |
| IS43DR16160B-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBLI-ND | kr.24.44512 | Similar |
| IS43DR16160B-37CBLI | ISSI, Integrated Silicon Solution Inc | 71 | 706-1274-ND | kr.26.25000 | Similar |
| IS43DR16160B-3DBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-3DBL-TR-ND | kr.20.89410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.06007 | kr.32,650.17 |
| Unit Price without VAT: | kr.13.06007 |
|---|---|
| Unit Price with VAT: | kr.16.32509 |




