
LCP12B-50-5K | |
|---|---|
DigiKey Part Number | 5256-LCP12B-50-5K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12B-50-5K |
Description | LINEAR POT 5K OHM 0.7W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.7W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer ETI Systems | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.7W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 5-40 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 3.000" x 0.492" Face (76.20mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,023.28000 | kr.1,023.28 |
| 10 | kr.847.48700 | kr.8,474.87 |
| 30 | kr.774.17100 | kr.23,225.13 |
| 50 | kr.742.22000 | kr.37,111.00 |
| Unit Price without VAT: | kr.1,023.28000 |
|---|---|
| Unit Price with VAT: | kr.1,279.10000 |


