New at DigiKey
ET2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET2016A

DigiKey Part Number
5997-ET2016ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET2016A
Description
ADJ OCP Switch
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel Adjustable SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
Adjustable
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.23500kr.12.35
100kr.0.62080kr.62.08
1.000kr.0.53120kr.531.20
3.000kr.0.48640kr.1,459.20
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500