Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25
TSOT 25

AP22817BKBWT-7

DigiKey Part Number
31-AP22817BKBWT-7TR-ND - Tape & Reel (TR)
31-AP22817BKBWT-7CT-ND - Cut Tape (CT)
31-AP22817BKBWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22817BKBWT-7
Description
USBPOWERSWITCHTSOT25T&R3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
75mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Load Discharge
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N/P-Channel
Supplier Device Package
TSOT-25
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.19800kr.11.98
25kr.1.06000kr.26.50
100kr.0.90850kr.90.85
250kr.0.83664kr.209.16
500kr.0.79314kr.396.57
1.000kr.0.75744kr.757.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71325kr.2,139.75
6.000kr.0.69163kr.4,149.78
9.000kr.0.68080kr.6,127.20
15.000kr.0.66880kr.10,032.00
21.000kr.0.66179kr.13,897.59
30.000kr.0.65505kr.19,651.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500