


WHC-500-01BK | |
|---|---|
DigiKey Part Number | RPC6247-ND |
Manufacturer | |
Manufacturer Product Number | WHC-500-01BK |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | WHC-500-01BK Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 1.156" (29.36mm) |
Packaging Bulk | Width 0.400" (10.16mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clip, P-Type | Material Thickness 0.070" (1.78mm) |
Type Attributes Open | Material Flammability Rating UL94 V-2 |
Opening Size 0.500" (12.70mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.2.19880 | kr.54.97 |
| 50 | kr.2.09340 | kr.104.67 |
| 100 | kr.1.99330 | kr.199.33 |
| 250 | kr.1.86800 | kr.467.00 |
| 500 | kr.1.77862 | kr.889.31 |
| 1.000 | kr.1.69367 | kr.1,693.67 |
| 3.000 | kr.1.56727 | kr.4,701.81 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


