SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR Series
Supporting your Project: Printed Circuit Board Solutions

SR1A

DigiKey Part Number
RPC6220-ND
Manufacturer
Manufacturer Product Number
SR1A
Description
HOLE PLUG SHT METAL 1" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
EDA/CAD Models
SR1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.1.01300kr.10.13
25kr.0.94680kr.23.67
50kr.0.90040kr.45.02
100kr.0.85790kr.85.79
250kr.0.80392kr.200.98
500kr.0.76548kr.382.74
1.000kr.0.72891kr.728.91
2.500kr.0.68321kr.1,708.02
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000