


11148B | |
|---|---|
DigiKey Part Number | RPC5575-ND |
Manufacturer | |
Manufacturer Product Number | 11148B |
Description | HOLE PLUG 1" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Flange Diameter | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.3.08320 | kr.77.08 |
| 50 | kr.2.93600 | kr.146.80 |
| 100 | kr.2.79540 | kr.279.54 |
| 250 | kr.2.62000 | kr.655.00 |
| 500 | kr.2.49486 | kr.1,247.43 |
| 1.000 | kr.2.37573 | kr.2,375.73 |
| 2.500 | kr.2.22690 | kr.5,567.25 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


