

RFRT-G2-600-G3 | |
---|---|
DigiKey Part Number | RFRT-G2-600-G3-ND |
Manufacturer | |
Manufacturer Product Number | RFRT-G2-600-G3 |
Description | DAMPER ROTARY SNAP IN BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Damper |
Datasheet | Datasheet |
EDA/CAD Models | RFRT-G2-600-G3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.68000 | kr.39.68 |
5 | kr.36.46800 | kr.182.34 |
10 | kr.35.16200 | kr.351.62 |
25 | kr.33.51280 | kr.837.82 |
50 | kr.32.31620 | kr.1,615.81 |
100 | kr.31.16220 | kr.3,116.22 |
300 | kr.29.41633 | kr.8,824.90 |
500 | kr.28.63846 | kr.14,319.23 |
1.000 | kr.27.61530 | kr.27,615.30 |
Unit Price without VAT: | kr.39.68000 |
---|---|
Unit Price with VAT: | kr.49.60000 |