

RFRT-G2-300-G2 | |
---|---|
DigiKey Part Number | RFRT-G2-300-G2-ND |
Manufacturer | |
Manufacturer Product Number | RFRT-G2-300-G2 |
Description | DAMPER ROTARY SNAP IN BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Damper |
Datasheet | Datasheet |
EDA/CAD Models | RFRT-G2-300-G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.71000 | kr.11.71 |
5 | kr.10.77800 | kr.53.89 |
10 | kr.10.38700 | kr.103.87 |
25 | kr.9.89960 | kr.247.49 |
50 | kr.9.54620 | kr.477.31 |
100 | kr.9.20510 | kr.920.51 |
300 | kr.8.68907 | kr.2,606.72 |
500 | kr.8.45926 | kr.4,229.63 |
1.000 | kr.8.15712 | kr.8,157.12 |
Unit Price without VAT: | kr.11.71000 |
---|---|
Unit Price with VAT: | kr.14.63750 |