R3L3-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 688
Unit Price: kr.5.27000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3L3-A

DigiKey Part Number
R3L3-A-ND
Manufacturer
Manufacturer Product Number
R3L3-A
Description
BUSHING SPLIT 0.188" PA66 WHITE
Customer Reference
Detailed Description
Circular - 0.235" (5.97mm) Bushing, Split 0.188" (4.78mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 0.235" (5.97mm)
Diameter - Inside
0.188" (4.78mm)
Features
Positioning Key
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes