




R3L2-C | |
|---|---|
DigiKey Part Number | RPC4762-ND |
Manufacturer | |
Manufacturer Product Number | R3L2-C |
Description | GROMMET SPLIT 0.188" PA66 WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Grommet, Split 0.188" (4.78mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R3L2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.072" ~ 0.135" (1.83mm ~ 3.43mm) | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.188" (4.78mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.21800 | kr.105.45 |
| 50 | kr.4.01620 | kr.200.81 |
| 100 | kr.3.82390 | kr.382.39 |
| 250 | kr.3.58408 | kr.896.02 |
| 500 | kr.3.41278 | kr.1,706.39 |
| 1.000 | kr.3.24985 | kr.3,249.85 |
| 3.000 | kr.3.00742 | kr.9,022.26 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

