




PSD-8M-19 | |
|---|---|
DigiKey Part Number | RPC4730-ND |
Manufacturer | |
Manufacturer Product Number | PSD-8M-19 |
Description | BRD SPT SNAP LCK RESTING MNT 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-8M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.526" (13.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.87920 | kr.46.98 |
| 50 | kr.1.78940 | kr.89.47 |
| 100 | kr.1.70370 | kr.170.37 |
| 250 | kr.1.59668 | kr.399.17 |
| 500 | kr.1.52052 | kr.760.26 |
| 1.000 | kr.1.44781 | kr.1,447.81 |
| 3.000 | kr.1.33971 | kr.4,019.13 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


