PSD-xxM-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSD-xxM-01
PSD-8M-01
PSD-8M-01
Supporting your Project: Printed Circuit Board Solutions

PSD-8M-01

DigiKey Part Number
RPC4729-ND
Manufacturer
Manufacturer Product Number
PSD-8M-01
Description
BRD SPT SNAP LCK RESTING MNT 8MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Resting Mount Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PSD-8M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Resting Mount
Between Board Height
0.315" (8.00mm)
Length - Overall
0.526" (13.35mm)
Support Hole Diameter
0.122" (3.10mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.07500kr.10.75
25kr.1.00880kr.25.22
50kr.0.96120kr.48.06
100kr.0.91520kr.91.52
250kr.0.85760kr.214.40
500kr.0.81652kr.408.26
1.000kr.0.77747kr.777.47
3.000kr.0.71940kr.2,158.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000