PGSB-38 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 766
Unit Price: kr.3.42000
Datasheet
Circular - 1.500" (38.10mm) Bushing 1.125" (28.58mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.500" (38.10mm) Bushing 1.125" (28.58mm) Black
PGSB-38
PGSB-38
Supporting your Project: Printed Circuit Board Solutions

PGSB-38

DigiKey Part Number
RPC3160-ND
Manufacturer
Manufacturer Product Number
PGSB-38
Description
BUSHING 1.125" PA66 BLACK
Customer Reference
Detailed Description
Circular - 1.500" (38.10mm) Bushing 1.125" (28.58mm) Black
EDA/CAD Models
PGSB-38 Models
Product Attributes
Filter Similar Products
Category
Panel Cutout Dimensions
Circular - 1.500" (38.10mm)
Manufacturer
Essentra Components
Diameter - Inside
1.125" (28.58mm)
Series
Features
Snap-Mount
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Bushing
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Panel Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22MP15018Essentra Components766RPC6364-NDkr.3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes