


22MP15018 | |
|---|---|
DigiKey Part Number | RPC6364-ND |
Manufacturer | |
Manufacturer Product Number | 22MP15018 |
Description | BUSHING 1.125" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.125" (28.58mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.125" (28.58mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.93200 | kr.29.32 |
| 25 | kr.2.74960 | kr.68.74 |
| 50 | kr.2.61820 | kr.130.91 |
| 100 | kr.2.49360 | kr.249.36 |
| 250 | kr.2.33716 | kr.584.29 |
| 500 | kr.2.22542 | kr.1,112.71 |
| 1.000 | kr.2.11907 | kr.2,119.07 |
| 2.500 | kr.1.98636 | kr.4,965.90 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |


