


LTP-2 | |
|---|---|
DigiKey Part Number | RPC3105-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2 |
Description | HOLE PLUG 1.093" SILICONE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | LTP-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Silicone | |
Hole Diameter | 1.093" (27.76mm) | |
Flange Diameter | 1.540" (39.12mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.9.35700 | kr.93.57 |
| 25 | kr.8.77040 | kr.219.26 |
| 50 | kr.8.35080 | kr.417.54 |
| 100 | kr.7.95140 | kr.795.14 |
| 250 | kr.7.45320 | kr.1,863.30 |
| 500 | kr.7.09734 | kr.3,548.67 |
| 1.000 | kr.6.75859 | kr.6,758.59 |
| 2.500 | kr.6.33556 | kr.15,838.90 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |




