


LTP-5 | |
|---|---|
DigiKey Part Number | RPC4298-ND |
Manufacturer | |
Manufacturer Product Number | LTP-5 |
Description | HOLE PLUG 0.750" SILICONE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | LTP-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Silicone | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 1.150" (29.21mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.8.26300 | kr.82.63 |
| 25 | kr.7.74440 | kr.193.61 |
| 50 | kr.7.37400 | kr.368.70 |
| 100 | kr.7.02090 | kr.702.09 |
| 250 | kr.6.58124 | kr.1,645.31 |
| 500 | kr.6.26680 | kr.3,133.40 |
| 1.000 | kr.5.96768 | kr.5,967.68 |
| 2.500 | kr.5.59415 | kr.13,985.38 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |


