
KN4C10005S3--21 | |
|---|---|
DigiKey Part Number | 145-KN4C10005S3--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C10005S3--21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C10005S3--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 5 | kr.11.11000 | kr.55.55 |
| 10 | kr.10.39400 | kr.103.94 |
| 25 | kr.9.56160 | kr.239.04 |
| 50 | kr.9.00860 | kr.450.43 |
| 100 | kr.8.51650 | kr.851.65 |
| 250 | kr.7.94368 | kr.1,985.92 |
| 500 | kr.7.56300 | kr.3,781.50 |
| 1.000 | kr.7.22221 | kr.7,222.21 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |


