
KN4C07505S3--21 | |
|---|---|
DigiKey Part Number | 145-KN4C07505S3--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C07505S3--21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C07505S3--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 5 | kr.10.52200 | kr.52.61 |
| 10 | kr.9.83700 | kr.98.37 |
| 25 | kr.9.04720 | kr.226.18 |
| 50 | kr.8.52220 | kr.426.11 |
| 100 | kr.8.05440 | kr.805.44 |
| 250 | kr.7.51000 | kr.1,877.50 |
| 500 | kr.7.14828 | kr.3,574.14 |
| 1.000 | kr.6.82438 | kr.6,824.38 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |


