62MP1750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62MP1750

62MP1750

DigiKey Part Number
RPC7062-ND
Manufacturer
Manufacturer Product Number
62MP1750
Description
HOLE PLUG 1.750" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 1.750" (44.45mm) 1 3/4" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
62MP1750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Material
Nylon
Hole Diameter
1.750" (44.45mm) 1 3/4"
Flange Diameter
1.925" (48.90mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.354
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.54100kr.25.41
25kr.2.38320kr.59.58
50kr.2.26940kr.113.47
100kr.2.16000kr.216.00
250kr.2.02472kr.506.18
500kr.1.92794kr.963.97
1.000kr.1.83584kr.1,835.84
2.500kr.1.72081kr.4,302.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250