
50M025045G006 | |
|---|---|
DigiKey Part Number | 145-50M025045G006-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045G006 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045G006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 5 | kr.0.80600 | kr.4.03 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.66800 | kr.16.70 |
| 50 | kr.0.62080 | kr.31.04 |
| 100 | kr.0.57860 | kr.57.86 |
| 250 | kr.0.52968 | kr.132.42 |
| 500 | kr.0.49754 | kr.248.77 |
| 1.000 | kr.0.46880 | kr.468.80 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |






