
50M025045D008 | |
---|---|
DigiKey Part Number | 145-50M025045D008-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045D008 |
Description | BOLT CHEE HEAD SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045D008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.177" (4.50mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.378" (9.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
5 | kr.0.76800 | kr.3.84 |
10 | kr.0.70400 | kr.7.04 |
25 | kr.0.63760 | kr.15.94 |
50 | kr.0.59140 | kr.29.57 |
100 | kr.0.55100 | kr.55.10 |
250 | kr.0.50432 | kr.126.08 |
500 | kr.0.47360 | kr.236.80 |
1.000 | kr.0.44621 | kr.446.21 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |