17W02401 | |
|---|---|
DigiKey Part Number | RPC9815-ND |
Manufacturer | |
Manufacturer Product Number | 17W02401 |
Description | FLAT WASHER, .113 ID, .240 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.113" (2.87mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.07000 | $0.35 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.05000 | $5.00 |
| 250 | $0.04560 | $11.40 |
| 500 | $0.04270 | $21.35 |
| 1.000 | $0.04011 | $40.11 |
| Unit Price without VAT: | $0.10000 |
|---|---|
| Unit Price with VAT: | $0.12500 |




