
17W01906 | |
|---|---|
DigiKey Part Number | RPC10337-ND |
Manufacturer | |
Manufacturer Product Number | 17W01906 |
Description | FLAT WASHER, .112 ID, .206 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.053" (1.35mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.112" (2.85mm) | |
Diameter - Outside | 0.206" (5.23mm) | |
Thickness | 0.053" (1.35mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 5 | kr.0.65200 | kr.3.26 |
| 10 | kr.0.60800 | kr.6.08 |
| 25 | kr.0.54800 | kr.13.70 |
| 50 | kr.0.50820 | kr.25.41 |
| 100 | kr.0.47300 | kr.47.30 |
| 250 | kr.0.43264 | kr.108.16 |
| 500 | kr.0.40588 | kr.202.94 |
| 1.000 | kr.0.38208 | kr.382.08 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |



