

10705B | |
---|---|
DigiKey Part Number | RPC5565-ND |
Manufacturer | |
Manufacturer Product Number | 10705B |
Description | HOLE PLUG 1" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Flange Diameter | 1.260" (32.00mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.4.47400 | kr.44.74 |
25 | kr.4.19080 | kr.104.77 |
50 | kr.3.99100 | kr.199.55 |
100 | kr.3.80030 | kr.380.03 |
250 | kr.3.56172 | kr.890.43 |
500 | kr.3.39162 | kr.1,695.81 |
1.000 | kr.3.22963 | kr.3,229.63 |
2.500 | kr.3.02740 | kr.7,568.50 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |