



89963001 | |
|---|---|
DigiKey Part Number | RPC2694-ND |
Manufacturer | |
Manufacturer Product Number | 89963001 |
Description | LEAF HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 89963001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.95000 | kr.74.95 |
| 5 | kr.64.08800 | kr.320.44 |
| 10 | kr.59.90100 | kr.599.01 |
| 25 | kr.54.78360 | kr.1,369.59 |
| 50 | kr.51.20520 | kr.2,560.26 |
| 100 | kr.47.86030 | kr.4,786.03 |
| 250 | kr.45.31124 | kr.11,327.81 |
| Unit Price without VAT: | kr.74.95000 |
|---|---|
| Unit Price with VAT: | kr.93.68750 |



