89962002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
89962002
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

89962002

DigiKey Part Number
RPC2693-ND
Manufacturer
Manufacturer Product Number
89962002
Description
LEAF HINGE STEEL BLACK COATING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaf Hinge Steel Black Coating
Datasheet
 Datasheet
EDA/CAD Models
89962002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
180°
Material
Steel
Plating
Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.95000kr.74.95
5kr.64.08800kr.320.44
10kr.59.90100kr.599.01
25kr.54.78360kr.1,369.59
50kr.51.20520kr.2,560.26
100kr.47.86030kr.4,786.03
250kr.45.31124kr.11,327.81
Manufacturers Standard Package
Unit Price without VAT:kr.74.95000
Unit Price with VAT:kr.93.68750