
401-55503-51 | |
|---|---|
DigiKey Part Number | 6110-401-55503-51TR-ND - Tape & Reel (TR) 6110-401-55503-51CT-ND - Cut Tape (CT) 6110-401-55503-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 401-55503-51 |
Description | 0.5MM PLUG 8MM 440P SMT 16+GBPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Plug, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
Category | Number of Positions 440 |
Manufacturer ept, inc | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Features Board Guide |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.293" (7.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.54000 | kr.293.54 |
| 10 | kr.249.52300 | kr.2,495.23 |
| 25 | kr.238.14040 | kr.5,953.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.205.30454 | kr.49,273.09 |
| Unit Price without VAT: | kr.293.54000 |
|---|---|
| Unit Price with VAT: | kr.366.92500 |











