
MAX6365PKA31+T | |
|---|---|
DigiKey Part Number | MAX6365PKA31+TTR-ND - Tape & Reel (TR) MAX6365PKA31+TCT-ND - Cut Tape (CT) MAX6365PKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6365PKA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6365PKA31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.48000 | kr.64.48 |
| 10 | kr.50.29500 | kr.502.95 |
| 25 | kr.46.74360 | kr.1,168.59 |
| 100 | kr.42.84380 | kr.4,284.38 |
| 250 | kr.42.19600 | kr.10,549.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.96772 | kr.94,919.30 |
| Unit Price without VAT: | kr.64.48000 |
|---|---|
| Unit Price with VAT: | kr.80.60000 |











