TSX-3225 24.0000MD30G-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.53498
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.93480
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.47145
Datasheet
24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.0000MD30G-W

DigiKey Part Number
114-TSX-322524.0000MD30G-W-ND
Manufacturer
Manufacturer Product Number
TSX-3225 24.0000MD30G-W
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
24 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 24.0000MD30G-W0EPSON0114-TSX-322524.0000MD30G-W0TR-NDkr.1.53498Parametric Equivalent
TSX-3225 24.0000MD30G-W3EPSON0114-TSX-322524.0000MD30G-W3TR-NDkr.4.93480Parametric Equivalent
TSX-3225 24.0000MD30G-W6EPSON0TSX-322524.0000MD30G-W6-NDkr.1.47145Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.35350kr.535.35
Unit Price without VAT:kr.5.35350
Unit Price with VAT:kr.6.69188