Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 24.0000MD30G-W3 | |
|---|---|
DigiKey Part Number | 114-TSX-322524.0000MD30G-W3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MD30G-W3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 24.0000MD30G-W | EPSON | 0 | 114-TSX-322524.0000MD30G-W-ND | kr.5.35350 | Parametric Equivalent |
| TSX-3225 24.0000MD30G-W0 | EPSON | 0 | 114-TSX-322524.0000MD30G-W0TR-ND | kr.1.53498 | Parametric Equivalent |
| TSX-3225 24.0000MD30G-W6 | EPSON | 0 | TSX-322524.0000MD30G-W6-ND | kr.1.47145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.93480 | kr.1,233.70 |
| Unit Price without VAT: | kr.4.93480 |
|---|---|
| Unit Price with VAT: | kr.6.16850 |


