Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050VEN 125.0000M-CDGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050VEN125.0000M-CDGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 125.0000M-CDGA0 |
Description | XTAL OSC XO 125.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 25mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050VEN 125.0000M-CDGA3 | EPSON | 0 | 114-SG7050VEN125.0000M-CDGA3TR-ND | kr.103.90144 | Parametric Equivalent |
| SG7050VEN 125.0000M-CDGAB | EPSON | 0 | 114-SG7050VEN125.0000M-CDGAB-ND | kr.114.97000 | Parametric Equivalent |
| 637L12505I3T | CTS-Frequency Controls | 0 | 637L12505I3T-ND | kr.20.14934 | Parametric Equivalent |
| 637V12505I3T | CTS-Frequency Controls | 0 | 637V12505I3T-ND | kr.20.14934 | Parametric Equivalent |
| CL7050-125.000-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CL7050-125.000-3.3-25-X-T-TRCT-ND | kr.34.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.62313 | kr.43,623.13 |
| Unit Price without VAT: | kr.43.62313 |
|---|---|
| Unit Price with VAT: | kr.54.52891 |










