SG7050EEN 156.2500M-DDGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.119.64800
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.21.33860
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 80
Unit Price: kr.34.62000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.42000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.21000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 156.2500M-DDGA0

DigiKey Part Number
114-SG7050EEN156.2500M-DDGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050EEN 156.2500M-DDGA0
Description
XTAL OSC XO 156.2500MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
60mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
25mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050EEN 156.2500M-DDGABEPSON0114-SG7050EEN156.2500M-DDGAB-NDkr.119.64800Parametric Equivalent
637P15625I2TCTS-Frequency Controls0637P15625I2T-NDkr.21.33860Parametric Equivalent
CP7050-156.250-2.5-25-X-T-TRRaltron Electronics802151-CP7050-156.250-2.5-25-X-T-TRCT-NDkr.34.62000Parametric Equivalent
SIT9120AI-1D1-25E156.250000SiTime01473-SIT9120AI-1D1-25E156.250000-NDkr.69.17000Parametric Equivalent
SIT9120AI-1D2-25E156.250000SiTime01473-SIT9120AI-1D2-25E156.250000-NDkr.65.75000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.45.62423kr.45,624.23
Manufacturers Standard Package
Unit Price without VAT:kr.45.62423
Unit Price with VAT:kr.57.03029