
SIT9120AI-1D2-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.75000 | kr.65.75 |
| 10 | kr.57.13000 | kr.571.30 |
| 25 | kr.54.03200 | kr.1,350.80 |
| 50 | kr.51.80040 | kr.2,590.02 |
| 100 | kr.49.66310 | kr.4,966.31 |
| 250 | kr.46.97636 | kr.11,744.09 |
| 500 | kr.45.04316 | kr.22,521.58 |
| 1.000 | kr.43.19214 | kr.43,192.14 |
| Unit Price without VAT: | kr.65.75000 |
|---|---|
| Unit Price with VAT: | kr.82.18750 |

