SG7050EEN 125.0000M-CDGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 589
Unit Price: kr.69.93000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.119.64800
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: kr.26.15950
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: kr.25.04320
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.28.34232
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.59300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.26.53924
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 481
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 481
Unit Price: kr.28.47000
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 125.0000M-CDGA3

DigiKey Part Number
114-SG7050EEN125.0000M-CDGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050EEN 125.0000M-CDGA3
Description
XTAL OSC XO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVPECL
Current - Supply (Disable) (Max)
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050EEN 125.0000M-CDGA0EPSON589114-SG7050EEN125.0000M-CDGA0CT-NDkr.69.93000Parametric Equivalent
SG7050EEN 125.0000M-CDGABEPSON0114-SG7050EEN125.0000M-CDGAB-NDkr.119.64800Parametric Equivalent
637P12505I3TCTS-Frequency Controls0637P12505I3T-NDkr.20.14934Parametric Equivalent
CP7050-125.000-3.3-25-X-T-TRRaltron Electronics02151-CP7050-125.000-3.3-25-X-T-TR-NDkr.26.15950Parametric Equivalent
S7A33025-125.000-P-X-RAker Technology Corp1.0002754-S7A33025-125.000-P-X-R-NDkr.25.04320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.101.12300kr.25,280.75
Manufacturers Standard Package
Unit Price without VAT:kr.101.12300
Unit Price with VAT:kr.126.40375