125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 125.0000M-CDGA0

DigiKey Part Number
114-SG7050EEN125.0000M-CDGA0TR-ND - Tape & Reel (TR)
114-SG7050EEN125.0000M-CDGA0CT-ND - Cut Tape (CT)
114-SG7050EEN125.0000M-CDGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050EEN 125.0000M-CDGA0
Description
XTAL OSC XO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVPECL
Current - Supply (Disable) (Max)
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S7A33025-125.000-P-X-RAker Technology Corp1.0002754-S7A33025-125.000-P-X-R-NDkr.25.04320Parametric Equivalent
SIT9120AI-1D1-33E125.000000SiTime01473-SIT9120AI-1D1-33E125.000000-NDkr.69.17000Parametric Equivalent
SIT9120AI-1D2-33E125.000000SiTime01473-SIT9120AI-1D2-33E125.000000-NDkr.65.75000Parametric Equivalent
SXO75P3C481-125.000MSuntsu Electronics, Inc.4812388-SXO75P3C481-125.000M-NDkr.20.29000Parametric Equivalent
SXO75P3D481-125.000MSuntsu Electronics, Inc.4812388-SXO75P3D481-125.000M-NDkr.28.47000Parametric Equivalent
In-Stock: 589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.93000kr.69.93
10kr.60.80100kr.608.01
25kr.57.50400kr.1,437.60
50kr.55.29120kr.2,764.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.45.97007kr.45,970.07
Manufacturers Standard Package
Unit Price without VAT:kr.69.93000
Unit Price with VAT:kr.87.41250